Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China
BD 1.045
BD 0.104 Each (In a Pack of 10) (Exc. Vat)
BD 1.149
BD 0.114 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.045
BD 0.104 Each (In a Pack of 10) (Exc. Vat)
BD 1.149
BD 0.114 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China