Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
25mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China
BD 1.050
BD 0.105 Each (In a Pack of 10) (Exc. Vat)
BD 1.155
BD 0.115 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.050
BD 0.105 Each (In a Pack of 10) (Exc. Vat)
BD 1.155
BD 0.115 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.105 | BD 1.050 |
20 - 20 | BD 0.094 | BD 0.945 |
30 - 30 | BD 0.089 | BD 0.892 |
40 - 40 | BD 0.084 | BD 0.840 |
50+ | BD 0.084 | BD 0.840 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
25mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China