Stontronics 13W Plug-In AC/DC Adapter 5.1V dc Output, 2.5A Output

RS Stock No.: 123-5272Brand: StontronicsManufacturers Part No.: T6143DV
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5.1V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

Micro USB Type B

Input Connector

EU Plug

Number of Outputs

1

Power Rating

13W

Cable Length

1.5m

MTBF

50000h

Width

45.1mm

Type

AC/DC Adapter

Depth

35.1mm

Minimum Temperature

0°C

Length

73.2mm

Country of Origin

China

Product details

Official Raspberry Pi 3 micro USB Power Supply Unit - UK, EU plugs

The recommended power supply unit (PSU) for the Raspberry Pi 3. This mains power supply has a 1.5m cable and micro USB plug. It has 2 interchangeable plugs so you can use it in the UK and Europe.

• Short circuit, overcurrent and over-voltage protection
• Low standby current consumption

Raspberry Pi Power Supplies (PSU)

You may be interested in
Stock information temporarily unavailable.

BD 272.910

BD 4.548 Each (In a Box of 60) (Exc. Vat)

BD 300.201

BD 5.003 Each (In a Box of 60) (inc. VAT)

Stontronics 13W Plug-In AC/DC Adapter 5.1V dc Output, 2.5A Output

BD 272.910

BD 4.548 Each (In a Box of 60) (Exc. Vat)

BD 300.201

BD 5.003 Each (In a Box of 60) (inc. VAT)

Stontronics 13W Plug-In AC/DC Adapter 5.1V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5.1V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

Micro USB Type B

Input Connector

EU Plug

Number of Outputs

1

Power Rating

13W

Cable Length

1.5m

MTBF

50000h

Width

45.1mm

Type

AC/DC Adapter

Depth

35.1mm

Minimum Temperature

0°C

Length

73.2mm

Country of Origin

China

Product details

Official Raspberry Pi 3 micro USB Power Supply Unit - UK, EU plugs

The recommended power supply unit (PSU) for the Raspberry Pi 3. This mains power supply has a 1.5m cable and micro USB plug. It has 2 interchangeable plugs so you can use it in the UK and Europe.

• Short circuit, overcurrent and over-voltage protection
• Low standby current consumption

Raspberry Pi Power Supplies (PSU)

You may be interested in