Storm IP65 4 Key Die Cast Zinc Keypad

RS Stock No.: 411-977Brand: StormManufacturers Part No.: 1K042102
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 1

Number Of Keys

4

Keypad Output

Matrix

IP Rating

IP65

Case Material

Die Cast Zinc

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Gold Over Nickel Plated

Actuator Material

Die Cast Zinc

Depth Behind Panel

8mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

1000 Series

For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms

You may be interested in
Storm IP65 4 Key Polymer Keypad
BD 18.520Each (Exc. Vat)
Storm IP54 4 Key Polymer Keypad
BD 12.148Each (Exc. Vat)
Stock information temporarily unavailable.

BD 30.344

BD 30.344 Each (Exc. Vat)

BD 33.378

BD 33.378 Each (inc. VAT)

Storm IP65 4 Key Die Cast Zinc Keypad

BD 30.344

BD 30.344 Each (Exc. Vat)

BD 33.378

BD 33.378 Each (inc. VAT)

Storm IP65 4 Key Die Cast Zinc Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 30.344
25 - 99BD 25.465
100+BD 23.424
You may be interested in
Storm IP65 4 Key Polymer Keypad
BD 18.520Each (Exc. Vat)
Storm IP54 4 Key Polymer Keypad
BD 12.148Each (Exc. Vat)

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 1

Number Of Keys

4

Keypad Output

Matrix

IP Rating

IP65

Case Material

Die Cast Zinc

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Gold Over Nickel Plated

Actuator Material

Die Cast Zinc

Depth Behind Panel

8mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

1000 Series

For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms

You may be interested in
Storm IP65 4 Key Polymer Keypad
BD 18.520Each (Exc. Vat)
Storm IP54 4 Key Polymer Keypad
BD 12.148Each (Exc. Vat)