Technical Document
Specifications
Brand
StormAccessory Type
Privacy Shield
For Use With
Storm AVX Series and all Storm K Series 12 key keypads
Country of Origin
United Kingdom
Product details
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms
BD 16.900
BD 16.900 Each (Exc. Vat)
BD 18.590
BD 18.590 Each (inc. VAT)
1
BD 16.900
BD 16.900 Each (Exc. Vat)
BD 18.590
BD 18.590 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 16.900 |
15+ | BD 16.060 |
Technical Document
Specifications
Brand
StormAccessory Type
Privacy Shield
For Use With
Storm AVX Series and all Storm K Series 12 key keypads
Country of Origin
United Kingdom
Product details
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms