Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Storm Black Wired PS/2 & USB Trackball

RS Stock No.: 440-6806Brand: StormManufacturers Part No.: 2200-000202
brand-logo
View all in Trackballs

Technical Document

Specifications

Brand

Storm

Wired/Wireless

Wired

Ball Diameter

38mm

Connection Type

PS/2 & USB

Colour

Black

Dimensions

60 x 60 x 25mm

Length

60mm

Width

60mm

Height

25mm

Country of Origin

United Kingdom

Product details

Vandal Resistant Panel Mount Trackball

Storm 2200 series panel mount 38mm trackballs provide smooth, accurate and responsive cursor control in wet, dirty or aggressive environments. Two selector (click) buttons (not supplied) can be configured to provide both left and right click functions or for both buttons to provide left click functions only. These trackballs can be installed as a flush mounted component in a control panel or equipment housing. The trackballs are constructed to ensure maximum resistance to hard use, abuse, and vandalism.

38mm Dia. Panel mounting
Available as a black phenolic ball or a coated steel ball
Provides smooth and responsive cursor control to IP65 in wet, dirty or aggressive environments
Designed to provide secure under panel fixing for maximum resistance to hard use, abuse and vandalism
PS2 or USB cables required for connection to the host system

You may be interested in
Storm PS/2 & USB Trackball
BD 143.715Each (Exc. Vat)
Stock information temporarily unavailable.

BD 94.815

BD 94.815 Each (Exc. Vat)

BD 104.297

BD 104.297 Each (inc. VAT)

Storm Black Wired PS/2 & USB Trackball

BD 94.815

BD 94.815 Each (Exc. Vat)

BD 104.297

BD 104.297 Each (inc. VAT)

Storm Black Wired PS/2 & USB Trackball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 94.815
5 - 9BD 84.290
10 - 24BD 78.085
25 - 49BD 77.250
50+BD 71.220
You may be interested in
Storm PS/2 & USB Trackball
BD 143.715Each (Exc. Vat)

Technical Document

Specifications

Brand

Storm

Wired/Wireless

Wired

Ball Diameter

38mm

Connection Type

PS/2 & USB

Colour

Black

Dimensions

60 x 60 x 25mm

Length

60mm

Width

60mm

Height

25mm

Country of Origin

United Kingdom

Product details

Vandal Resistant Panel Mount Trackball

Storm 2200 series panel mount 38mm trackballs provide smooth, accurate and responsive cursor control in wet, dirty or aggressive environments. Two selector (click) buttons (not supplied) can be configured to provide both left and right click functions or for both buttons to provide left click functions only. These trackballs can be installed as a flush mounted component in a control panel or equipment housing. The trackballs are constructed to ensure maximum resistance to hard use, abuse, and vandalism.

38mm Dia. Panel mounting
Available as a black phenolic ball or a coated steel ball
Provides smooth and responsive cursor control to IP65 in wet, dirty or aggressive environments
Designed to provide secure under panel fixing for maximum resistance to hard use, abuse and vandalism
PS2 or USB cables required for connection to the host system

You may be interested in
Storm PS/2 & USB Trackball
BD 143.715Each (Exc. Vat)