Technical Document
Specifications
Brand
StormKeypad Layout
4 x 1
Number Of Keys
4
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000
Mechanical Life (Per Key)
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Storm 2000 Series
General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
BD 16.836
BD 16.836 Each (Exc. Vat)
BD 18.520
BD 18.520 Each (inc. VAT)
1
BD 16.836
BD 16.836 Each (Exc. Vat)
BD 18.520
BD 18.520 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 16.836 |
25 - 99 | BD 15.164 |
100 - 249 | BD 13.568 |
250 - 499 | BD 13.255 |
500+ | BD 12.996 |
Technical Document
Specifications
Brand
StormKeypad Layout
4 x 1
Number Of Keys
4
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000
Mechanical Life (Per Key)
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Storm 2000 Series
General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g