Technical Document
Specifications
Brand
StormKeypad Layout
3 x 4
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP54
Case Material
Polymer
Mechanical Life Per Key
2000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-10 → +85°C
Country of Origin
United Kingdom
Product details
Storm 3000 Series
Tough, impact resistant construction
Sealed to IP54
Super high impact resistant polymer casing and keytops
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB4 key, 12 key and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
BD 20.933
BD 20.933 Each (Exc. Vat)
BD 23.026
BD 23.026 Each (inc. VAT)
1
BD 20.933
BD 20.933 Each (Exc. Vat)
BD 23.026
BD 23.026 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 20.933 |
25 - 99 | BD 18.870 |
100 - 249 | BD 16.885 |
250 - 499 | BD 15.532 |
500+ | BD 15.240 |
Technical Document
Specifications
Brand
StormKeypad Layout
3 x 4
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP54
Case Material
Polymer
Mechanical Life Per Key
2000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-10 → +85°C
Country of Origin
United Kingdom
Product details
Storm 3000 Series
Tough, impact resistant construction
Sealed to IP54
Super high impact resistant polymer casing and keytops
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB4 key, 12 key and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g