Storm Polymer Keypad Lock With With Audible Tone & LED Indicator

RS Stock No.: 395-0605Brand: StormManufacturers Part No.: DEPLXT202
brand-logo
View all in Keypad Locks

Technical Document

Specifications

Brand

Storm

Failure Mode

Fail Safe, Fail Secure

Maximum Number of Doors

2

Number of Codes Stored

50

Status Indicator

Audible Tone, LED

Keypad Material

Polymer

Keytop Material

Chromed Zinc

AC or DC Operation

AC, DC

Supply Voltage

11 → 28 V dc, 9 → 20 V ac

Country of Origin

United Kingdom

Product details

Strikemaster Keypads for PIN Code Entry

STORM AXS Keypads provide rapid and reliable access control in professional ’high-traffic’ applications. Constructed to withstand hard use and abuse the keypads can be fitted in exposed outdoor locations. Available in both ’general service’ and ’vandal resistant’ specifications, complying with current and forthcoming mandatory standards, STORM AXS Keypads are ideal for use in all indoor and outdoor installations.A secure self-contained keypad from Storm. The keypad can be used in a system to secure 1 or 2 doors. Can be individually programmed with up to 50 codes. Providing a timed door lock and release.

4, 5 or 6 digit PIN codes
Indexing to provide secure allocation and re-allocation of codes
One or two door control
Anti-tamper alarm
PIN Code under duress alarm
Forced door alarm
Timed release or latched operation for each code
Fail open or fail closed operation
Timed lock out for 'code hacker' resistance
Remote exit switch facility
Hidden entry code feature
Weather resistant to IP65
Volt free contacts N/O and N/C (1A)
11-28Vdc or 9-20Vac operation
Three protection levels: Robust for outdoor/indoor location; Vandal resistant for unsupervised, public, outdoor locations; Anti-vandal for exposed, unsupervised, public locations
Privacy shroud available see stock no 301-4052

BD 108.520

BD 108.520 Each (Exc. Vat)

BD 119.372

BD 119.372 Each (inc. VAT)

Storm Polymer Keypad Lock With With Audible Tone & LED Indicator

BD 108.520

BD 108.520 Each (Exc. Vat)

BD 119.372

BD 119.372 Each (inc. VAT)

Storm Polymer Keypad Lock With With Audible Tone & LED Indicator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Storm

Failure Mode

Fail Safe, Fail Secure

Maximum Number of Doors

2

Number of Codes Stored

50

Status Indicator

Audible Tone, LED

Keypad Material

Polymer

Keytop Material

Chromed Zinc

AC or DC Operation

AC, DC

Supply Voltage

11 → 28 V dc, 9 → 20 V ac

Country of Origin

United Kingdom

Product details

Strikemaster Keypads for PIN Code Entry

STORM AXS Keypads provide rapid and reliable access control in professional ’high-traffic’ applications. Constructed to withstand hard use and abuse the keypads can be fitted in exposed outdoor locations. Available in both ’general service’ and ’vandal resistant’ specifications, complying with current and forthcoming mandatory standards, STORM AXS Keypads are ideal for use in all indoor and outdoor installations.A secure self-contained keypad from Storm. The keypad can be used in a system to secure 1 or 2 doors. Can be individually programmed with up to 50 codes. Providing a timed door lock and release.

4, 5 or 6 digit PIN codes
Indexing to provide secure allocation and re-allocation of codes
One or two door control
Anti-tamper alarm
PIN Code under duress alarm
Forced door alarm
Timed release or latched operation for each code
Fail open or fail closed operation
Timed lock out for 'code hacker' resistance
Remote exit switch facility
Hidden entry code feature
Weather resistant to IP65
Volt free contacts N/O and N/C (1A)
11-28Vdc or 9-20Vac operation
Three protection levels: Robust for outdoor/indoor location; Vandal resistant for unsupervised, public, outdoor locations; Anti-vandal for exposed, unsupervised, public locations
Privacy shroud available see stock no 301-4052