Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Stuart US150 Hot Plate, 700W, Aluminium, Silicon Alloy

RS Stock No.: 768-9669Brand: StuartManufacturers Part No.: 04807-52
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+325°C

Heater Power Rating

700W

Power Rating

700W

Power Source

Mains

Dimensions

172 x 248 x 120mm

Weight

2.2kg

Height

120mm

Length

172mm

Plate Length

150mm

Plate Width

150mm

Model Number p

US150

Width

248mm

Country of Origin

China

Product details

US150 Hotplate

Hotplate with a robust aluminium / silicon alloy top plate for an excellent heat transmission

The top plate has a thin ceramic coating for added chemical resistance
The hotplate is equiped with a microprocessor control
A 700W element gives rapid heating and ensures a temperature distribution across the whole surface of the plate
Flashing "Hot" warning light
Accurate temperature control with LED setting scale
Compact spacesaving design

You may be interested in
Stock information temporarily unavailable.

BD 192.082

BD 192.082 Each (Exc. Vat)

BD 211.290

BD 211.290 Each (inc. VAT)

Stuart US150 Hot Plate, 700W, Aluminium, Silicon Alloy

BD 192.082

BD 192.082 Each (Exc. Vat)

BD 211.290

BD 211.290 Each (inc. VAT)

Stuart US150 Hot Plate, 700W, Aluminium, Silicon Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+325°C

Heater Power Rating

700W

Power Rating

700W

Power Source

Mains

Dimensions

172 x 248 x 120mm

Weight

2.2kg

Height

120mm

Length

172mm

Plate Length

150mm

Plate Width

150mm

Model Number p

US150

Width

248mm

Country of Origin

China

Product details

US150 Hotplate

Hotplate with a robust aluminium / silicon alloy top plate for an excellent heat transmission

The top plate has a thin ceramic coating for added chemical resistance
The hotplate is equiped with a microprocessor control
A 700W element gives rapid heating and ensures a temperature distribution across the whole surface of the plate
Flashing "Hot" warning light
Accurate temperature control with LED setting scale
Compact spacesaving design

You may be interested in