Suco 0184 Series Pressure Sensor, 0.3bar Min, 1.5bar Max, Relay Output

RS Stock No.: 398-6985Brand: SucoManufacturers Part No.: 0184457031003
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Suco

Minimum Pressure Reading

0.3bar

Maximum Pressure Reading

1.5bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

G1/4 Industrial Pressure Switch

Suco high quality, rugged, industrial pressure switch, suitable for a variety of media including compressed air, hydraulic oil, engine oil, heating oil, turpentine, etc. The pressure switches are CE marked in accordance with the requirements of the Low Voltage Directive, 73/23 EEC. The pressure switches may be connected using DIN style electrical connectors (maximum current: 4A [C/O]). Suco industrial pressure switches are rated to IP65.

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Stock information temporarily unavailable.

BD 35.888

BD 35.888 Each (Exc. Vat)

BD 39.477

BD 39.477 Each (inc. VAT)

Suco 0184 Series Pressure Sensor, 0.3bar Min, 1.5bar Max, Relay Output

BD 35.888

BD 35.888 Each (Exc. Vat)

BD 39.477

BD 39.477 Each (inc. VAT)

Suco 0184 Series Pressure Sensor, 0.3bar Min, 1.5bar Max, Relay Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 35.888
5+BD 34.788
You may be interested in

Technical Document

Specifications

Brand

Suco

Minimum Pressure Reading

0.3bar

Maximum Pressure Reading

1.5bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

G1/4 Industrial Pressure Switch

Suco high quality, rugged, industrial pressure switch, suitable for a variety of media including compressed air, hydraulic oil, engine oil, heating oil, turpentine, etc. The pressure switches are CE marked in accordance with the requirements of the Low Voltage Directive, 73/23 EEC. The pressure switches may be connected using DIN style electrical connectors (maximum current: 4A [C/O]). Suco industrial pressure switches are rated to IP65.

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in