Sundstrom H03-0312 Black, Orange PC, Polyester, PVC, Rubber Protective Hood, Resistant to Chemical

RS Stock No.: 277-6280Brand: SundstromManufacturers Part No.: H03-0312
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Resistant To

Chemical

Material

PC, Polyester, PVC, Rubber

Colour

Black, Orange

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 296.175

BD 296.175 Each (Exc. Vat)

BD 325.793

BD 325.793 Each (inc. VAT)

Sundstrom H03-0312 Black, Orange PC, Polyester, PVC, Rubber Protective Hood, Resistant to Chemical

BD 296.175

BD 296.175 Each (Exc. Vat)

BD 325.793

BD 325.793 Each (inc. VAT)

Sundstrom H03-0312 Black, Orange PC, Polyester, PVC, Rubber Protective Hood, Resistant to Chemical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hood

Application

Multipurpose Work

Resistant To

Chemical

Material

PC, Polyester, PVC, Rubber

Colour

Black, Orange

Country of Origin

Sweden