Technical Document
Specifications
Brand
SUNDSTROMSeries
H03
Accessory Type
Visor
Respirator Product Type
Visor
Number of Filters
1
Standards Met
EN 14594:2005
Head Cover Impact Protection
No
Country of Origin
Sweden
Stock information temporarily unavailable.
BD 347.760
BD 347.760 Each (Exc. Vat)
BD 382.536
BD 382.536 Each (inc. VAT)
Sundstrom H03 Series Respirator Mask
1
BD 347.760
BD 347.760 Each (Exc. Vat)
BD 382.536
BD 382.536 Each (inc. VAT)
Sundstrom H03 Series Respirator Mask
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SUNDSTROMSeries
H03
Accessory Type
Visor
Respirator Product Type
Visor
Number of Filters
1
Standards Met
EN 14594:2005
Head Cover Impact Protection
No
Country of Origin
Sweden