Technical Document
Specifications
Brand
SUNDSTROMSeries
H03
Accessory Type
Visor
Respirator Product Type
Visor
Number of Filters
1
Standards Met
EN 14594:2005
Head Cover Impact Protection
No
Country of Origin
Sweden
BD 428.923
BD 428.923 Each (Exc. Vat)
BD 471.815
BD 471.815 Each (inc. VAT)
1
BD 428.923
BD 428.923 Each (Exc. Vat)
BD 471.815
BD 471.815 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SUNDSTROMSeries
H03
Accessory Type
Visor
Respirator Product Type
Visor
Number of Filters
1
Standards Met
EN 14594:2005
Head Cover Impact Protection
No
Country of Origin
Sweden