Technical Document
Specifications
Brand
SUNDSTROMMode of Operation
Powered
Series
H06
Accessory Type
Filter
Respirator Product Type
Respirator Fan Unit
Number of Filters
2
Standards Met
EN 12941, EN 12942, ISO 9001
Head Cover Impact Protection
No
Country of Origin
Sweden
BD 658.812
BD 658.812 Each (Exc. Vat)
BD 724.693
BD 724.693 Each (inc. VAT)
1
BD 658.812
BD 658.812 Each (Exc. Vat)
BD 724.693
BD 724.693 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SUNDSTROMMode of Operation
Powered
Series
H06
Accessory Type
Filter
Respirator Product Type
Respirator Fan Unit
Number of Filters
2
Standards Met
EN 12941, EN 12942, ISO 9001
Head Cover Impact Protection
No
Country of Origin
Sweden