Technical Document
Specifications
Brand
SUNDSTROMMode of Operation
Powered
Series
SR 580
Accessory Type
Helmet
Respirator Product Type
Respirator Helmet
Number of Filters
1
Standards Met
EN 166, EN 397, EN 12941, EN 14594, IEC 60079, ISO 9001
Head Cover Impact Protection
Yes
Country of Origin
Sweden
BD 267.272
BD 267.272 Each (Exc. Vat)
BD 293.999
BD 293.999 Each (inc. VAT)
1
BD 267.272
BD 267.272 Each (Exc. Vat)
BD 293.999
BD 293.999 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SUNDSTROMMode of Operation
Powered
Series
SR 580
Accessory Type
Helmet
Respirator Product Type
Respirator Helmet
Number of Filters
1
Standards Met
EN 166, EN 397, EN 12941, EN 14594, IEC 60079, ISO 9001
Head Cover Impact Protection
Yes
Country of Origin
Sweden