Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Storage Bag Sundstrom Black, Orange Equipment Storage Bag 170mm 160mm 285 mm

RS Stock No.: 277-6331Brand: SundstromManufacturers Part No.: H09-0114
brand-logo
View all in Work Bags

Technical Document

Specifications

Bag Type

Equipment Storage Bag

Colour

Black, Orange

Height

285 mm

Length

170mm

Width

160mm

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 35.920

BD 35.920 Each (Exc. Vat)

BD 39.512

BD 39.512 Each (inc. VAT)

Storage Bag Sundstrom Black, Orange Equipment Storage Bag 170mm 160mm 285 mm

BD 35.920

BD 35.920 Each (Exc. Vat)

BD 39.512

BD 39.512 Each (inc. VAT)

Storage Bag Sundstrom Black, Orange Equipment Storage Bag 170mm 160mm 285 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Equipment Storage Bag

Colour

Black, Orange

Height

285 mm

Length

170mm

Width

160mm

Country of Origin

Sweden