Technical Document
Specifications
Brand
SunhayatoCross Sectional Area
0.05 mm²
Sheath Colour
Blue
American Wire Gauge
30 AWG
Cable Shape
Single Core
Length
100m
Insulation material
ETFE
Voltage Rating
250 V
Outer Diameter
0.56mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Series
JUNFLON
Insulation Wall Thickness
0.2mm
Country of Origin
Japan
Product details
JUNFLON ETFE Wires
Fine finish, easy to solder and use, and ideal for wiring universal boards
Can also be used as jumper wires or wrapping wire when repairing wiring
Heat-resistant JUNFLONN ETFE used on insulator
BD 17.694
BD 17.694 1 Reel of 100 Metres (Exc. Vat)
BD 19.463
BD 19.463 1 Reel of 100 Metres (inc. VAT)
1
BD 17.694
BD 17.694 1 Reel of 100 Metres (Exc. Vat)
BD 19.463
BD 19.463 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 17.694 |
10+ | BD 16.032 |
Technical Document
Specifications
Brand
SunhayatoCross Sectional Area
0.05 mm²
Sheath Colour
Blue
American Wire Gauge
30 AWG
Cable Shape
Single Core
Length
100m
Insulation material
ETFE
Voltage Rating
250 V
Outer Diameter
0.56mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Series
JUNFLON
Insulation Wall Thickness
0.2mm
Country of Origin
Japan
Product details
JUNFLON ETFE Wires
Fine finish, easy to solder and use, and ideal for wiring universal boards
Can also be used as jumper wires or wrapping wire when repairing wiring
Heat-resistant JUNFLONN ETFE used on insulator