Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
50
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
42.43 x 86.2 x 1.2mm
FR Material Grade
FR4
Length
42.43mm
Thickness
1.2mm
Width
86.2mm
Country of Origin
Japan
Product details
SMD Connector Conversion Board
Converts every type of surface mount connecter to 2.54mm pitch
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.
BD 6.886
BD 6.886 Each (Exc. Vat)
BD 7.575
BD 7.575 Each (inc. VAT)
1
BD 6.886
BD 6.886 Each (Exc. Vat)
BD 7.575
BD 7.575 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.886 |
10 - 24 | BD 6.000 |
25 - 49 | BD 5.489 |
50+ | BD 5.434 |
Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
50
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
42.43 x 86.2 x 1.2mm
FR Material Grade
FR4
Length
42.43mm
Thickness
1.2mm
Width
86.2mm
Country of Origin
Japan
Product details
SMD Connector Conversion Board
Converts every type of surface mount connecter to 2.54mm pitch
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.