Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
16
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 55 x 0.1mm
FR Material Grade
FR4
Length
100mm
Thickness
0.1mm
Width
55mm
Country of Origin
Japan
Product details
SOP Conversion Board
Finish is gold plating (nickel substrate)
The surface mounted IC can be inserted into the universal board just by cutting and attaching
The desired size is cut-out with scissors or cutters
1.27mm pitch SOP IC conversion
BD 4.570
BD 4.570 Each (Exc. Vat)
BD 5.027
BD 5.027 Each (inc. VAT)
1
BD 4.570
BD 4.570 Each (Exc. Vat)
BD 5.027
BD 5.027 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.570 |
10 - 24 | BD 4.020 |
25 - 49 | BD 3.768 |
50 - 74 | BD 3.724 |
75+ | BD 3.696 |
Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
16
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 55 x 0.1mm
FR Material Grade
FR4
Length
100mm
Thickness
0.1mm
Width
55mm
Country of Origin
Japan
Product details
SOP Conversion Board
Finish is gold plating (nickel substrate)
The surface mounted IC can be inserted into the universal board just by cutting and attaching
The desired size is cut-out with scissors or cutters
1.27mm pitch SOP IC conversion