Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

RS Stock No.: 505-3661Brand: SunhayatoManufacturers Part No.: ICB-063
brand-logo

Technical Document

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)

Stock information temporarily unavailable.

BD 4.363

BD 4.363 Each (Exc. Vat)

BD 4.799

BD 4.799 Each (inc. VAT)

ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

BD 4.363

BD 4.363 Each (Exc. Vat)

BD 4.799

BD 4.799 Each (inc. VAT)

ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.363
10 - 24BD 3.838
25 - 49BD 3.596
50 - 74BD 3.554
75+BD 3.528

Technical Document

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)