Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

RS Stock No.: 505-3712Brand: SunhayatoManufacturers Part No.: ICB-067
brand-logo

Technical Document

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)

Stock information temporarily unavailable.

BD 4.570

BD 4.570 Each (Exc. Vat)

BD 5.027

BD 5.027 Each (inc. VAT)

ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

BD 4.570

BD 4.570 Each (Exc. Vat)

BD 5.027

BD 5.027 Each (inc. VAT)

ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.570
10 - 24BD 4.020
25 - 49BD 3.768
50 - 74BD 3.724
75+BD 3.696

Technical Document

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)