Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm

RS Stock No.: 354-9110Brand: SunhayatoManufacturers Part No.: ICB-88
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

72 x 47 x 1.6mm

Length

72mm

Width

47mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Country of Origin

Japan

Product details

Compact Universal Board

SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 0.494

BD 0.494 Each (Exc. Vat)

BD 0.543

BD 0.543 Each (inc. VAT)

Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm

BD 0.494

BD 0.494 Each (Exc. Vat)

BD 0.543

BD 0.543 Each (inc. VAT)

Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

72 x 47 x 1.6mm

Length

72mm

Width

47mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Country of Origin

Japan

Product details

Compact Universal Board

SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.