Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunhayato Double Sided Matrix Board 0.9mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm

RS Stock No.: 391-7254Brand: SunhayatoManufacturers Part No.: ICB-88GH
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

72 x 47 x 1.2mm

Length

72mm

Width

47mm

Thickness

1.2mm

Base Material

Glass Composite

Hole Diameter

0.9mm

Country of Origin

Japan

Product details

Compact Universal Board

SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 8.379

BD 8.379 Each (Exc. Vat)

BD 9.217

BD 9.217 Each (inc. VAT)

Sunhayato Double Sided Matrix Board 0.9mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm

BD 8.379

BD 8.379 Each (Exc. Vat)

BD 9.217

BD 9.217 Each (inc. VAT)

Sunhayato Double Sided Matrix Board 0.9mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.379
10 - 19BD 8.348
20 - 49BD 8.306
50+BD 8.190

Technical Document

Specifications

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

72 x 47 x 1.2mm

Length

72mm

Width

47mm

Thickness

1.2mm

Base Material

Glass Composite

Hole Diameter

0.9mm

Country of Origin

Japan

Product details

Compact Universal Board

SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.