Technical Document
Specifications
Brand
SunhayatoNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
95 x 72 x 1.6mm
Length
95mm
Width
72mm
Thickness
1.6mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1mm
FR Material Grade
FR2
Country of Origin
Japan
Product details
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 1.430
BD 1.430 Each (Exc. Vat)
BD 1.573
BD 1.573 Each (inc. VAT)
1
BD 1.430
BD 1.430 Each (Exc. Vat)
BD 1.573
BD 1.573 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.430 |
10 - 19 | BD 1.402 |
20 - 49 | BD 1.375 |
50+ | BD 1.276 |
Technical Document
Specifications
Brand
SunhayatoNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
95 x 72 x 1.6mm
Length
95mm
Width
72mm
Thickness
1.6mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1mm
FR Material Grade
FR2
Country of Origin
Japan
Product details
Compact Universal Board
SEG type is the optimum common earth type for high-frequency circuits
2.54 mm pitch, board installation hole Ø 4 → 3.2
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).