Technical Document
Specifications
Brand
SunhayatoType
Solderless Breadboard Kit
Length
190mm
Width
168mm
Height
24mm
Dimensions
190 x 168 x 24mm
Country of Origin
China
Stock information temporarily unavailable.
BD 131.745
BD 131.745 Each (Exc. Vat)
BD 144.919
BD 144.919 Each (inc. VAT)
SBS-111, Breadboard Solderless Breadboard Kit 190 x 168 x 24mm
1
BD 131.745
BD 131.745 Each (Exc. Vat)
BD 144.919
BD 144.919 Each (inc. VAT)
SBS-111, Breadboard Solderless Breadboard Kit 190 x 168 x 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 131.745 |
5+ | BD 124.765 |
Technical Document
Specifications
Brand
SunhayatoType
Solderless Breadboard Kit
Length
190mm
Width
168mm
Height
24mm
Dimensions
190 x 168 x 24mm
Country of Origin
China