Technical Document
Specifications
Brand
SunhayatoType
Solderless Breadboard Kit
Number of Connections
408
Length
83mm
Width
52mm
Height
9mm
Dimensions
83 x 52 x 9mm
Country of Origin
China
Stock information temporarily unavailable.
BD 6.374
BD 6.374 Each (Exc. Vat)
BD 7.011
BD 7.011 Each (inc. VAT)
SBS-201, Breadboard Solderless Breadboard Kit 83 x 52 x 9mm
1
BD 6.374
BD 6.374 Each (Exc. Vat)
BD 7.011
BD 7.011 Each (inc. VAT)
SBS-201, Breadboard Solderless Breadboard Kit 83 x 52 x 9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.374 |
5+ | BD 5.780 |
Technical Document
Specifications
Brand
SunhayatoType
Solderless Breadboard Kit
Number of Connections
408
Length
83mm
Width
52mm
Height
9mm
Dimensions
83 x 52 x 9mm
Country of Origin
China