Technical Document
Specifications
Brand
SunhayatoType
Solderless Breadboard Kit
Number of Connections
408
Length
83mm
Width
52mm
Height
9mm
Dimensions
83 x 52 x 9mm
Country of Origin
China
Stock information temporarily unavailable.
BD 17.425
BD 17.425 Each (Exc. Vat)
BD 19.167
BD 19.167 Each (inc. VAT)
SBS-203, Breadboard Solderless Breadboard Kit 83 x 52 x 9mm
1
BD 17.425
BD 17.425 Each (Exc. Vat)
BD 19.167
BD 19.167 Each (inc. VAT)
SBS-203, Breadboard Solderless Breadboard Kit 83 x 52 x 9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.425 |
5+ | BD 15.687 |
Technical Document
Specifications
Brand
SunhayatoType
Solderless Breadboard Kit
Number of Connections
408
Length
83mm
Width
52mm
Height
9mm
Dimensions
83 x 52 x 9mm
Country of Origin
China