Technical Document
Specifications
Brand
SunhayatoType
Insulated (PVC), Uninsulated (2.54 mm)
Length
5.08 mm, 12.7 mm, 15.24 mm, 17.78 mm, 20.32 mm, 22.86 mm, 25.4 mm, 50.8 mm, 101.6 mm, 127 mm, 76.2 mm, 10.16 mm, 7.62 mm, 2.54mm
Insulation Colour
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow
Material
Phosphor Bronze
Number of Pieces
140
Country of Origin
Japan
BD 5.186
BD 5.186 Each (Exc. Vat)
BD 5.705
BD 5.705 Each (inc. VAT)
1
BD 5.186
BD 5.186 Each (Exc. Vat)
BD 5.705
BD 5.705 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 5.186 |
25+ | BD 5.088 |
Technical Document
Specifications
Brand
SunhayatoType
Insulated (PVC), Uninsulated (2.54 mm)
Length
5.08 mm, 12.7 mm, 15.24 mm, 17.78 mm, 20.32 mm, 22.86 mm, 25.4 mm, 50.8 mm, 101.6 mm, 127 mm, 76.2 mm, 10.16 mm, 7.62 mm, 2.54mm
Insulation Colour
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow
Material
Phosphor Bronze
Number of Pieces
140
Country of Origin
Japan