Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
68.04 x 33.65 x 1mm
FR Material Grade
FR4
Length
68.04mm
Thickness
1mm
Width
33.65mm
Country of Origin
Japan
Product details
SOP converter board, 0.65 mm pitch
Converts SOP IC 0.65 mm pitch into 2.54 mm pitch
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 4.438
BD 4.438 Each (Exc. Vat)
BD 4.882
BD 4.882 Each (inc. VAT)
1
BD 4.438
BD 4.438 Each (Exc. Vat)
BD 4.882
BD 4.882 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.438 |
10 - 24 | BD 3.900 |
25 - 49 | BD 3.658 |
50 - 74 | BD 3.624 |
75+ | BD 3.586 |
Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
68.04 x 33.65 x 1mm
FR Material Grade
FR4
Length
68.04mm
Thickness
1mm
Width
33.65mm
Country of Origin
Japan
Product details
SOP converter board, 0.65 mm pitch
Converts SOP IC 0.65 mm pitch into 2.54 mm pitch
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.