Sunnex Halogen Machine Light, 12 V ac, 50 W, Fixed Arm, Short, Swivel

RS Stock No.: 856-033Brand: SunnexManufacturers Part No.: 12460
View all in Machine Lights

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Voltage Rating

12 V ac

Wattage

50 W

Arm Type

Fixed Arm, Short, Swivel

IP Rating

IP65

Cable Length

2m

Product details

Short Arm, Machine/Inspection Task Light

Powerful, low voltage tungsten halogen lights with high output 12V or 24V 50W capsule lamp
IP65 protected adjustable head, with high quality glass lens
Supplied with 2m of cable and square fixing box with fixings
All models have heads designed to provide efficient cooling for safe use and longer lamp life
Mounting accessories and 230V/12V transformer is available separate

For two-pin power adapter see RS 575-964
For free wire power adapter see RS 856-106

You may be interested in
Serious Halogen Machine Light, 12 V, IP65
BD 181.192Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Sunnex Halogen Machine Light, 12 V ac, 50 W, Fixed Arm, Short, Swivel

P.O.A.

Sunnex Halogen Machine Light, 12 V ac, 50 W, Fixed Arm, Short, Swivel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Serious Halogen Machine Light, 12 V, IP65
BD 181.192Each (Exc. Vat)

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Voltage Rating

12 V ac

Wattage

50 W

Arm Type

Fixed Arm, Short, Swivel

IP Rating

IP65

Cable Length

2m

Product details

Short Arm, Machine/Inspection Task Light

Powerful, low voltage tungsten halogen lights with high output 12V or 24V 50W capsule lamp
IP65 protected adjustable head, with high quality glass lens
Supplied with 2m of cable and square fixing box with fixings
All models have heads designed to provide efficient cooling for safe use and longer lamp life
Mounting accessories and 230V/12V transformer is available separate

For two-pin power adapter see RS 575-964
For free wire power adapter see RS 856-106

You may be interested in
Serious Halogen Machine Light, 12 V, IP65
BD 181.192Each (Exc. Vat)