Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 31m³/h, 13.5W, 70mA Max, 80 x 80 x 25mm

RS Stock No.: 544-0582Brand: SunonManufacturers Part No.: 2082HBL.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

13.5W

Maximum Current

70mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

31m³/h

Noise Level

34.5dB

Fan Speed

2900rpm

Bearing Type

Ball

Country of Origin

China

Product details

Sunon SF Series Ball Bearing AC Axial Fan

The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.


Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Stock information temporarily unavailable.

BD 15.934

BD 15.934 Each (Exc. Vat)

BD 17.527

BD 17.527 Each (inc. VAT)

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 31m³/h, 13.5W, 70mA Max, 80 x 80 x 25mm

BD 15.934

BD 15.934 Each (Exc. Vat)

BD 17.527

BD 17.527 Each (inc. VAT)

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 31m³/h, 13.5W, 70mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.934
5 - 9BD 14.962
10 - 24BD 14.564
25 - 49BD 13.834
50+BD 12.453

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

13.5W

Maximum Current

70mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

31m³/h

Noise Level

34.5dB

Fan Speed

2900rpm

Bearing Type

Ball

Country of Origin

China

Product details

Sunon SF Series Ball Bearing AC Axial Fan

The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.


Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.