Sunon Axial Fan, 12 V dc, dc Operation, 18.4m³/h, 64mA Max, 40 x 40 x 20mm
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Depth
20mm
Maximum Current
64mA
Dimensions
40 x 40 x 20mm
Air Flow
18.4m³/h
Distrelec Product Id
30090806
Country of Origin
China
BD 4.730
BD 4.730 Each (Exc. Vat)
BD 5.203
BD 5.203 Each (inc. VAT)
1
BD 4.730
BD 4.730 Each (Exc. Vat)
BD 5.203
BD 5.203 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Depth
20mm
Maximum Current
64mA
Dimensions
40 x 40 x 20mm
Air Flow
18.4m³/h
Distrelec Product Id
30090806
Country of Origin
China