Sunon Axial Fan, 185 → 245 V ac, ac Operation, 35.6m³/h, 70mA Max, 80 x 80 x 25mm
Technical Document
Specifications
Brand
SunonSupply Voltage
185 → 245 V ac
AC or DC Operation
AC
Height
80mm
Width
80mm
Maximum Current
70mA
Depth
25mm
Air Flow
35.6m³/h
Dimensions
80 x 80 x 25mm
Distrelec Product Id
30129671
Country of Origin
China
BD 9.988
BD 9.988 Each (Exc. Vat)
BD 10.987
BD 10.987 Each (inc. VAT)
1
BD 9.988
BD 9.988 Each (Exc. Vat)
BD 10.987
BD 10.987 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
185 → 245 V ac
AC or DC Operation
AC
Height
80mm
Width
80mm
Maximum Current
70mA
Depth
25mm
Air Flow
35.6m³/h
Dimensions
80 x 80 x 25mm
Distrelec Product Id
30129671
Country of Origin
China