Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 344.9m³/h, 26W, 110mA Max, 171 x 151 x 51mm

RS Stock No.: 111-8336Brand: SunonManufacturers Part No.: A2175-HBT.TC.GNDistrelec Article No.: 30129652
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

151mm

Power Consumption

26W

Width

171.5mm

Maximum Current

110mA

Depth

51mm

Termination Type

Terminal

Air Flow

344.9m³/h

Dimensions

171 x 151 x 51mm

Noise Level

58dB

Fan Speed

2800 rpm, 3200rpm

Direction of Curve

Backward

Bearing Type

Ball

Distrelec Product Id

30129652

Country of Origin

China

Product details

Sunon AC Ball Bearing Axial Fans

Brought to you by Sunon, a wide range of AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Some applications include automation control equipment, enclosures and converters. All models are highly reliable and excellent quality.

Features and Benefits

• Great life expectancy at high pressure
• Reversible air flow based on mounting direction
• Aluminium housing
• Thermoplastic rotor impellers
• Excellent for ventilation

What kind of safety features are available with this axial fan?

If safety regarding the motor is concern. It comes fully integrated with thermal protection and an automatic reset function. This ensures that if the axial fan motor fails or becomes too hot unexpectedly, the motor will reset itself and continue to run smoothly at its previous pressure. This will guarantee protection to the internal motor.

What is Thermal Protection?

Thermal protection is a safety feature installed in this fan. If the axial fan or the motor increases in temperature, rather than continuing to run, the motor will shut itself down, as continued use over the allotted temperature could be a dangerous or expensive fault. Luckily as this axial fan comes with an automatic reset function, the fan will continue at its previous pressure once the unit itself has cooled down without having to manually reset.

What is an axial fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.

What kind of bearings does this fan use?

This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.

Stock information temporarily unavailable.

BD 30.508

BD 30.508 Each (Exc. Vat)

BD 33.559

BD 33.559 Each (inc. VAT)

Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 344.9m³/h, 26W, 110mA Max, 171 x 151 x 51mm

BD 30.508

BD 30.508 Each (Exc. Vat)

BD 33.559

BD 33.559 Each (inc. VAT)

Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 344.9m³/h, 26W, 110mA Max, 171 x 151 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

151mm

Power Consumption

26W

Width

171.5mm

Maximum Current

110mA

Depth

51mm

Termination Type

Terminal

Air Flow

344.9m³/h

Dimensions

171 x 151 x 51mm

Noise Level

58dB

Fan Speed

2800 rpm, 3200rpm

Direction of Curve

Backward

Bearing Type

Ball

Distrelec Product Id

30129652

Country of Origin

China

Product details

Sunon AC Ball Bearing Axial Fans

Brought to you by Sunon, a wide range of AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Some applications include automation control equipment, enclosures and converters. All models are highly reliable and excellent quality.

Features and Benefits

• Great life expectancy at high pressure
• Reversible air flow based on mounting direction
• Aluminium housing
• Thermoplastic rotor impellers
• Excellent for ventilation

What kind of safety features are available with this axial fan?

If safety regarding the motor is concern. It comes fully integrated with thermal protection and an automatic reset function. This ensures that if the axial fan motor fails or becomes too hot unexpectedly, the motor will reset itself and continue to run smoothly at its previous pressure. This will guarantee protection to the internal motor.

What is Thermal Protection?

Thermal protection is a safety feature installed in this fan. If the axial fan or the motor increases in temperature, rather than continuing to run, the motor will shut itself down, as continued use over the allotted temperature could be a dangerous or expensive fault. Luckily as this axial fan comes with an automatic reset function, the fan will continue at its previous pressure once the unit itself has cooled down without having to manually reset.

What is an axial fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.

What kind of bearings does this fan use?

This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.