Technical Document
Specifications
Brand
SunonSupply Voltage
220 → 240 V ac
AC or DC Operation
AC
Height
151mm
Width
171mm
Power Consumption
36W
Maximum Current
240mA
Depth
51mm
Dimensions
151 x 171 x 51mm
Air Flow
340m³/h
Noise Level
55dB
Fan Speed
2950rpm
Bearing Type
Ball
You may be interested in
Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 306m³/h, 36W, 240mA Max, 172 x 150 x 51mmBrand: Sunon
BD 38.103Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 220 → 240 V ac, AC Operation, 340m³/h, 36W, 240mA Max, 151 x 171 x 51mm
1
P.O.A.
Sunon Axial Fan, 220 → 240 V ac, AC Operation, 340m³/h, 36W, 240mA Max, 151 x 171 x 51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 306m³/h, 36W, 240mA Max, 172 x 150 x 51mmBrand: Sunon
BD 38.103Each (Exc. Vat)
Technical Document
Specifications
Brand
SunonSupply Voltage
220 → 240 V ac
AC or DC Operation
AC
Height
151mm
Width
171mm
Power Consumption
36W
Maximum Current
240mA
Depth
51mm
Dimensions
151 x 171 x 51mm
Air Flow
340m³/h
Noise Level
55dB
Fan Speed
2950rpm
Bearing Type
Ball
You may be interested in
Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 306m³/h, 36W, 240mA Max, 172 x 150 x 51mmBrand: Sunon
BD 38.103Each (Exc. Vat)