Sunon DP Series Axial Fan, 230 V ac, AC Operation, 109m³/h, 19W, 90mA Max, 120 x 120 x 25mm

Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
19W
Maximum Current
90mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
109m³/h
Noise Level
46dB
Fan Speed
2300rpm
Bearing Type
Sleeve
Distrelec Product Id
30401346
Country of Origin
China
Product details
Sunon DP Series Sleeve Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.
BD 9.608
BD 9.608 Each (Exc. Vat)
BD 10.569
BD 10.569 Each (inc. VAT)
1
BD 9.608
BD 9.608 Each (Exc. Vat)
BD 10.569
BD 10.569 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.608 |
5 - 9 | BD 9.080 |
10 - 24 | BD 8.850 |
25 - 49 | BD 8.448 |
50+ | BD 7.700 |
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
19W
Maximum Current
90mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
109m³/h
Noise Level
46dB
Fan Speed
2300rpm
Bearing Type
Sleeve
Distrelec Product Id
30401346
Country of Origin
China
Product details
Sunon DP Series Sleeve Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.