Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 220 → 240 V ac, AC Operation, 122.4m³/h, 10W, 60mA Max, 120 x 120 x 38mm

RS Stock No.: 498-069Brand: SunonManufacturers Part No.: DP203A/2123LBL
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

220 → 240 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

10W

Maximum Current

60mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

122.4m³/h

Noise Level

37dB

Fan Speed

2150rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 220 → 240 V ac, AC Operation, 122.4m³/h, 10W, 60mA Max, 120 x 120 x 38mm

P.O.A.

Sunon Axial Fan, 220 → 240 V ac, AC Operation, 122.4m³/h, 10W, 60mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

220 → 240 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

10W

Maximum Current

60mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

122.4m³/h

Noise Level

37dB

Fan Speed

2150rpm

Bearing Type

Ball