Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
10W
Maximum Current
50mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
132.5m³/h
Noise Level
39dB
Fan Speed
2300rpm
Bearing Type
Ball
Country of Origin
China

BD 13.646
BD 13.646 Each (Exc. Vat)
BD 15.011
BD 15.011 Each (inc. VAT)
1
BD 13.646
BD 13.646 Each (Exc. Vat)
BD 15.011
BD 15.011 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.646 |
5 - 9 | BD 12.914 |
10 - 24 | BD 12.612 |
25 - 49 | BD 12.067 |
50+ | BD 11.028 |

Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
10W
Maximum Current
50mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
132.5m³/h
Noise Level
39dB
Fan Speed
2300rpm
Bearing Type
Ball
Country of Origin
China
