Sunon DP Series Axial Fan, 230 V ac, AC Operation, 78.2m³/h, 13W, 70mA Max, 120 x 120 x 25mm

RS Stock No.: 544-1147Brand: SunonManufacturers Part No.: DP203AT/2122LST.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

13W

Width

120mm

Depth

25mm

Maximum Current

70mA

Air Flow

78.2m³/h

Dimensions

120 x 120 x 25mm

Noise Level

38dB

Fan Speed

1800rpm

Bearing Type

Sleeve

Country of Origin

China

BD 16.753

BD 16.753 Each (Exc. Vat)

BD 18.428

BD 18.428 Each (inc. VAT)

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 78.2m³/h, 13W, 70mA Max, 120 x 120 x 25mm

BD 16.753

BD 16.753 Each (Exc. Vat)

BD 18.428

BD 18.428 Each (inc. VAT)

Sunon DP Series Axial Fan, 230 V ac, AC Operation, 78.2m³/h, 13W, 70mA Max, 120 x 120 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 16.753
5 - 9BD 15.758
10 - 24BD 15.345
25 - 49BD 14.592
50+BD 13.167

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

120mm

AC or DC Operation

AC

Power Consumption

13W

Width

120mm

Depth

25mm

Maximum Current

70mA

Air Flow

78.2m³/h

Dimensions

120 x 120 x 25mm

Noise Level

38dB

Fan Speed

1800rpm

Bearing Type

Sleeve

Country of Origin

China