Sunon EB Series Axial Fan, 24 V dc, DC Operation, 27m³/h, 840mW, 35mA Max, 60 x 60 x 25mm

RS Stock No.: 798-0751Brand: SunonManufacturers Part No.: EB60252S3-000U-999
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

25mm

Power Consumption

840mW

Maximum Current

35mA

Depth

60mm

Dimensions

60 x 60 x 25mm

Air Flow

27m³/h

Noise Level

21dB

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon Sleeve Bearing DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the following industries, information technology, network communications, optoelectronics and automobile electronics.

The EB series of DC brushless fans from Sunon feature a restart function so that if the motor is locked by an external force it will power down to save heat build-up, once released it automatically starts.

Approvals

UL, CUR, TUV

Stock information temporarily unavailable.

BD 4.240

BD 4.240 Each (Exc. Vat)

BD 4.664

BD 4.664 Each (inc. VAT)

Sunon EB Series Axial Fan, 24 V dc, DC Operation, 27m³/h, 840mW, 35mA Max, 60 x 60 x 25mm

BD 4.240

BD 4.240 Each (Exc. Vat)

BD 4.664

BD 4.664 Each (inc. VAT)

Sunon EB Series Axial Fan, 24 V dc, DC Operation, 27m³/h, 840mW, 35mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.240
5 - 11BD 3.982
12 - 49BD 3.712
50 - 99BD 3.388
100+BD 3.262

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

25mm

Power Consumption

840mW

Maximum Current

35mA

Depth

60mm

Dimensions

60 x 60 x 25mm

Air Flow

27m³/h

Noise Level

21dB

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon Sleeve Bearing DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the following industries, information technology, network communications, optoelectronics and automobile electronics.

The EB series of DC brushless fans from Sunon feature a restart function so that if the motor is locked by an external force it will power down to save heat build-up, once released it automatically starts.

Approvals

UL, CUR, TUV