Sunon EE Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 5.4W, 451mA Max, 120 x 120 x 25mm

RS Stock No.: 758-8267Brand: SunonManufacturers Part No.: EEC0251B1-000U-A99Distrelec Article No.: 30090803
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

5.4W

Maximum Current

451mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

184m³/h

Noise Level

44.5dB

Fan Speed

3100rpm

Bearing Type

Ball

Distrelec Product Id

30090803

Country of Origin

China

Product details

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Stock information temporarily unavailable.

BD 6.958

BD 6.958 Each (Exc. Vat)

BD 7.654

BD 7.654 Each (inc. VAT)

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 5.4W, 451mA Max, 120 x 120 x 25mm

BD 6.958

BD 6.958 Each (Exc. Vat)

BD 7.654

BD 7.654 Each (inc. VAT)

Sunon EE Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 5.4W, 451mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.958
5 - 9BD 6.562
10 - 24BD 6.402
25 - 49BD 6.094
50+BD 5.720

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

5.4W

Maximum Current

451mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

184m³/h

Noise Level

44.5dB

Fan Speed

3100rpm

Bearing Type

Ball

Distrelec Product Id

30090803

Country of Origin

China

Product details

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.