Sunon Axial Fan, 12 V dc, DC Operation, 37cfm, 1.08W, 104mA Max, IP20, 80 x 80 x 25mm

RS Stock No.: 202-5374Brand: SunonManufacturers Part No.: EF80251B2-1000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.08W

Width

80mm

Depth

25mm

Maximum Current

104mA

Dimensions

80 x 80 x 25mm

Air Flow

37cfm

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

BD 4.917

BD 4.917 Each (Exc. Vat)

BD 5.409

BD 5.409 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, DC Operation, 37cfm, 1.08W, 104mA Max, IP20, 80 x 80 x 25mm

BD 4.917

BD 4.917 Each (Exc. Vat)

BD 5.409

BD 5.409 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, DC Operation, 37cfm, 1.08W, 104mA Max, IP20, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.917
5 - 9BD 4.626
10 - 24BD 4.510
25 - 49BD 4.284
50+BD 3.872

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.08W

Width

80mm

Depth

25mm

Maximum Current

104mA

Dimensions

80 x 80 x 25mm

Air Flow

37cfm

IP Rating

IP20

Country of Origin

China