Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 24 V dc, dc Operation, 37cfm, 1.18W, 49mA Max, 80 x 80 x 25mm

RS Stock No.: 283-5844Brand: SunonManufacturers Part No.: EF80252S2-1000U-A99Distrelec Article No.: 30148083
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.18W

Width

80mm

Depth

25mm

Maximum Current

49mA

Dimensions

80 x 80 x 25mm

Air Flow

37cfm

Distrelec Product Id

30148083

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 3.743

BD 3.743 Each (Exc. Vat)

BD 4.117

BD 4.117 Each (inc. VAT)

Sunon Axial Fan, 24 V dc, dc Operation, 37cfm, 1.18W, 49mA Max, 80 x 80 x 25mm

BD 3.743

BD 3.743 Each (Exc. Vat)

BD 4.117

BD 4.117 Each (inc. VAT)

Sunon Axial Fan, 24 V dc, dc Operation, 37cfm, 1.18W, 49mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.18W

Width

80mm

Depth

25mm

Maximum Current

49mA

Dimensions

80 x 80 x 25mm

Air Flow

37cfm

Distrelec Product Id

30148083

Country of Origin

Philippines