Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon GB Series Centrifugal Fan, 12 V dc, 8m³/h, DC Operation, 51.6 x 51.6 x 15mm

RS Stock No.: 126-593Brand: SunonManufacturers Part No.: GB1205PHVX-8AY.GN
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

8m³/h

Series

GB

Height

51.6mm

Width

51.6mm

Depth

15mm

Dimensions

51.6 x 51.6 x 15mm

Fan Speed

6000rpm

Noise Level

42.2dB

Bearing Type

Vapo

Commutation Type

Electronic

Mounting Hole Diameter

4.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon GB Series Centrifugal Fan, 12 V dc, 8m³/h, DC Operation, 51.6 x 51.6 x 15mm

P.O.A.

Sunon GB Series Centrifugal Fan, 12 V dc, 8m³/h, DC Operation, 51.6 x 51.6 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

8m³/h

Series

GB

Height

51.6mm

Width

51.6mm

Depth

15mm

Dimensions

51.6 x 51.6 x 15mm

Fan Speed

6000rpm

Noise Level

42.2dB

Bearing Type

Vapo

Commutation Type

Electronic

Mounting Hole Diameter

4.5mm

Country of Origin

China