Sunon Axial Fan, 12 V dc, dc Operation, 18.2cfm, 960mW, 80mA Max, IP68, 60 x 60 x 12mm
RS Stock No.: 288-4467Brand: SunonManufacturers Part No.: GF60151B7-1E00U-AE9Distrelec Article No.: 30148095
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
960mW
Width
60mm
Depth
12mm
Maximum Current
80mA
Dimensions
60 x 60 x 12mm
Air Flow
18.2cfm
IP Rating
IP68
Distrelec Product Id
30148095
Country of Origin
China
Stock information temporarily unavailable.
BD 19.398
BD 19.398 Each (Exc. Vat)
BD 21.338
BD 21.338 Each (inc. VAT)
Sunon Axial Fan, 12 V dc, dc Operation, 18.2cfm, 960mW, 80mA Max, IP68, 60 x 60 x 12mm
1
BD 19.398
BD 19.398 Each (Exc. Vat)
BD 21.338
BD 21.338 Each (inc. VAT)
Sunon Axial Fan, 12 V dc, dc Operation, 18.2cfm, 960mW, 80mA Max, IP68, 60 x 60 x 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
960mW
Width
60mm
Depth
12mm
Maximum Current
80mA
Dimensions
60 x 60 x 12mm
Air Flow
18.2cfm
IP Rating
IP68
Distrelec Product Id
30148095
Country of Origin
China