Sunon Axial Fan, 12 V dc, DC Operation, 23.9cfm, 480mW, 48mA Max, IP20, 80 x 80 x 25mm
RS Stock No.: 202-5384Brand: SunonManufacturers Part No.: HA80251V4-1000U-A99Distrelec Article No.: 30129658

Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
480mW
Width
80mm
Maximum Current
48mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
23.9cfm
IP Rating
IP20
Country of Origin
China
You may be interested in


ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 20m³/h, 350mW, 80 x 80 x 25mmBrand: ebm-papst
BD 16.637Each (Exc. Vat)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 500mW, 80 x 80 x 25mmBrand: ebm-papst
BD 15.374Each (Exc. Vat)
Sunon HA Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 800mW, 66mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 3.218
BD 3.218 Each (Exc. Vat)
BD 3.540
BD 3.540 Each (inc. VAT)
Sunon Axial Fan, 12 V dc, DC Operation, 23.9cfm, 480mW, 48mA Max, IP20, 80 x 80 x 25mm
1
BD 3.218
BD 3.218 Each (Exc. Vat)
BD 3.540
BD 3.540 Each (inc. VAT)
Sunon Axial Fan, 12 V dc, DC Operation, 23.9cfm, 480mW, 48mA Max, IP20, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.218 |
5 - 9 | BD 3.036 |
10 - 24 | BD 2.954 |
25 - 49 | BD 2.816 |
50+ | BD 2.558 |
You may be interested in


ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 20m³/h, 350mW, 80 x 80 x 25mmBrand: ebm-papst
BD 16.637Each (Exc. Vat)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 500mW, 80 x 80 x 25mmBrand: ebm-papst
BD 15.374Each (Exc. Vat)
Sunon HA Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 800mW, 66mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
480mW
Width
80mm
Maximum Current
48mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
23.9cfm
IP Rating
IP20
Country of Origin
China
You may be interested in


ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 20m³/h, 350mW, 80 x 80 x 25mmBrand: ebm-papst
BD 16.637Each (Exc. Vat)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 500mW, 80 x 80 x 25mmBrand: ebm-papst
BD 15.374Each (Exc. Vat)
Sunon HA Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 800mW, 66mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (Exc. Vat)