Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
4.8W
Maximum Current
400mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
153m³/h
Noise Level
44.5dB
Fan Speed
3100rpm
Bearing Type
Ball
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 5.4W, 451mA Max, 120 x 120 x 25mmBrand: Sunon
BD 7.853Each (Exc. Vat)
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 153m³/h, 4.8W, 400mA Max, 120 x 120 x 25mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 153m³/h, 4.8W, 400mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 5.4W, 451mA Max, 120 x 120 x 25mmBrand: Sunon
BD 7.853Each (Exc. Vat)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
4.8W
Maximum Current
400mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
153m³/h
Noise Level
44.5dB
Fan Speed
3100rpm
Bearing Type
Ball
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 5.4W, 451mA Max, 120 x 120 x 25mmBrand: Sunon
BD 7.853Each (Exc. Vat)