Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 12 V dc, DC Operation, 15.6m³/h, 1W, 80mA Max, 45 x 45 x 10mm

RS Stock No.: 544-0936Brand: SunonManufacturers Part No.: KDE1245PFV2.11.MS.A.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

45mm

Width

45mm

Power Consumption

1W

Maximum Current

80mA

Depth

10mm

Dimensions

45 x 45 x 10mm

Air Flow

15.6m³/h

Noise Level

27dB

Fan Speed

5000rpm

Bearing Type

Vapo

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 15.6m³/h, 1W, 80mA Max, 45 x 45 x 10mm

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 15.6m³/h, 1W, 80mA Max, 45 x 45 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

45mm

Width

45mm

Power Consumption

1W

Maximum Current

80mA

Depth

10mm

Dimensions

45 x 45 x 10mm

Air Flow

15.6m³/h

Noise Level

27dB

Fan Speed

5000rpm

Bearing Type

Vapo