Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Sunon Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.7W, 70mA Max, 70 x 70 x 20mm

RS Stock No.: 191-531Brand: SunonManufacturers Part No.: KDE2407PKV1.13.MS.A.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

70mm

Width

70mm

Power Consumption

1.7W

Maximum Current

70mA

Depth

20mm

Dimensions

70 x 70 x 20mm

Air Flow

49.3m³/h

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Vapo

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.7W, 70mA Max, 70 x 70 x 20mm

P.O.A.

Sunon Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.7W, 70mA Max, 70 x 70 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

70mm

Width

70mm

Power Consumption

1.7W

Maximum Current

70mA

Depth

20mm

Dimensions

70 x 70 x 20mm

Air Flow

49.3m³/h

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Vapo